
1210509 | |
|---|---|
DigiKey Part Number | 1882-1210509-ND |
Manufacturer | |
Manufacturer Product Number | 1210509 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 600mm | |
Number of Beams | 16 | |
Beam Pitch | 40mm | |
Operating Range | 0.3m ~ 4.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,41000 € | 618,41 € |
| Unit Price without VAT: | 618,41000 € |
|---|---|
| Unit Price with VAT: | 735,90790 € |













