Light Curtain 34mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1207906

DigiKey Part Number
1882-1207906-ND
Manufacturer
Manufacturer Product Number
1207906
Description
LIGHTCURTAIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 34mm Hand
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
34mm
Manufacturer
SICK, Inc.
Protective Height
240mm
Series
Operating Range
0 ~ 8.0m
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Hand
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1418,88000 €418,88 €
Manufacturers Standard Package
Unit Price without VAT:418,88000 €
Unit Price with VAT:498,46720 €