New at DigiKey
Image for 1207289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1207289

DigiKey Part Number
1882-1207289-ND
Manufacturer
Manufacturer Product Number
1207289
Description
SAFETY LIGHT CURTAINS, C4MT-0602
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light Curtain 24mm Hand
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
600mm
Manufacturer
SICK, Inc.
Number of Beams
1
Packaging
Bulk
Operating Range
0 ~ 5.0m
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand
Operating Temperature
-20°C ~ 55°C
Detection Capability
24mm
Voltage - Supply
24VDC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €