
1207094 | |
|---|---|
DigiKey Part Number | 1882-1207094-ND |
Manufacturer | |
Manufacturer Product Number | 1207094 |
Description | SAFETY LIGHT CURTAINS, MINITWIN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 120mm | |
Beam Pitch | - | |
Operating Range | 0 ~ 5.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,19000 € | 927,19 € |
| 5 | 880,35800 € | 4.401,79 € |
| 10 | 874,55000 € | 8.745,50 € |
| Unit Price without VAT: | 927,19000 € |
|---|---|
| Unit Price with VAT: | 1.103,35610 € |






