Light Curtain Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206083

DigiKey Part Number
1882-1206083-ND
Manufacturer
Manufacturer Product Number
1206083
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
220mm
Manufacturer
SICK, Inc.
Operating Range
0.5m ~ 70m
Series
Features
Receiver Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Last Time Buy
Operating Temperature
-30°C ~ 55°C
Number of Beams
7
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.663,43000 €1.663,43 €
Manufacturers Standard Package
Unit Price without VAT:1.663,43000 €
Unit Price with VAT:1.979,48170 €