Image for 1205625 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205625

DigiKey Part Number
1882-1205625-ND
Manufacturer
Manufacturer Product Number
1205625
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain 14mm Finger Muting Function, Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Protection
Finger
Detection Capability
14mm
Protective Height
600mm
Beam Pitch
-
Operating Range
0 ~ 10.0m
Features
Muting Function, Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.885,93000 €2.885,93 €
Manufacturers Standard Package
Unit Price without VAT:2.885,93000 €
Unit Price with VAT:3.434,25670 €