Image for 1204829 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204829

DigiKey Part Number
1882-1204829-ND
Manufacturer
Manufacturer Product Number
1204829
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Muting Function, Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1.8m
Manufacturer
SICK, Inc.
Operating Range
0 ~ 21.0m
Series
Features
Muting Function, Receiver Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Last Time Buy
Operating Temperature
-30°C ~ 55°C
Protection
Hand/Arm
Voltage - Supply
24VDC
Detection Capability
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.356,41000 €4.356,41 €
Manufacturers Standard Package
Unit Price without VAT:4.356,41000 €
Unit Price with VAT:5.184,12790 €