Image for 1203267 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203267

DigiKey Part Number
1882-1203267-ND
Manufacturer
Manufacturer Product Number
1203267
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain 14mm Finger Muting Function, Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
600mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 10.0m
Series
Features
Muting Function, Receiver Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Last Time Buy
Operating Temperature
-30°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.748,12000 €2.748,12 €
Manufacturers Standard Package
Unit Price without VAT:2.748,12000 €
Unit Price with VAT:3.270,26280 €