Image for 1203239 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203239

DigiKey Part Number
1882-1203239-ND
Manufacturer
Manufacturer Product Number
1203239
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Muting Function, Transmitter Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
1.8m
Beam Pitch
-
Operating Range
0 ~ 21.0m
Features
Muting Function, Transmitter Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.451,39000 €3.451,39 €
Manufacturers Standard Package
Unit Price without VAT:3.451,39000 €
Unit Price with VAT:4.107,15410 €