
1201127 | |
|---|---|
DigiKey Part Number | 1882-1201127-ND |
Manufacturer | |
Manufacturer Product Number | 1201127 |
Description | MULTIPLE BEAM SYSTEM |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Muting Function, Transmitter Only |
Datasheet | Datasheet |
Category | Protective Height 450mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 21.0m |
Series | Features Muting Function, Transmitter Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Last Time Buy | Operating Temperature -30°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.560,91000 € | 1.560,91 € |
| Unit Price without VAT: | 1.560,91000 € |
|---|---|
| Unit Price with VAT: | 1.857,48290 € |














