Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200340

DigiKey Part Number
1882-1200340-ND
Manufacturer
Manufacturer Product Number
1200340
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
500mm
Manufacturer
SICK, Inc.
Operating Range
0.5m ~ 4.5m
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Temperature
-30°C ~ 55°C
Part Status
Last Time Buy
Voltage - Supply
24VDC
Number of Beams
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.265,47000 €1.265,47 €
Manufacturers Standard Package
Unit Price without VAT:1.265,47000 €
Unit Price with VAT:1.505,90930 €