
1200068 | |
|---|---|
DigiKey Part Number | 1882-1200068-ND |
Manufacturer | |
Manufacturer Product Number | 1200068 |
Description | SAFETY MULTIBEAM SENSORS, M4000 |
Customer Reference | |
Detailed Description | Light Curtain |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Protection | - | |
Detection Capability | - | |
Number of Beams | 3 | |
Beam Pitch | 400mm | |
Operating Range | 0.5m ~ 70m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.761,52000 € | 1.761,52 € |
| Unit Price without VAT: | 1.761,52000 € |
|---|---|
| Unit Price with VAT: | 2.096,20880 € |

