Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200058

DigiKey Part Number
1882-1200058-ND
Manufacturer
Manufacturer Product Number
1200058
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Protection
-
Detection Capability
-
Number of Beams
2
Beam Pitch
500mm
Operating Range
0.5m ~ 70m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.453,97000 €1.453,97 €
Manufacturers Standard Package
Unit Price without VAT:1.453,97000 €
Unit Price with VAT:1.730,22430 €