Light Curtain Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200039

DigiKey Part Number
1882-1200039-ND
Manufacturer
Manufacturer Product Number
1200039
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Protection
-
Detection Capability
-
Number of Beams
2
Beam Pitch
600mm
Operating Range
0.5m ~ 70m
Features
Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.358,43000 €1.358,43 €
Manufacturers Standard Package
Unit Price without VAT:1.358,43000 €
Unit Price with VAT:1.616,53170 €