1200003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200038

DigiKey Part Number
1882-1200038-ND
Manufacturer
Manufacturer Product Number
1200038
Description
MULTIPLE BEAM SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Number of Beams
2
Beam Pitch
500mm
Operating Range
0.5m ~ 70m
Features
Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.478,34000 €1.478,34 €
51.432,50000 €7.162,50 €
Manufacturers Standard Package
Unit Price without VAT:1.478,34000 €
Unit Price with VAT:1.759,22460 €