
1152107 | |
|---|---|
DigiKey Part Number | 1882-1152107-ND |
Manufacturer | |
Manufacturer Product Number | 1152107 |
Description | INCREMENTAL ENCODERS, DFS60B-S1E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 8192 HTL, Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 8192 |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 32V |
Series | Actuator Type 6mm Dia Flatted End |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Servo Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type HTL, Push-Pull | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,76000 € | 453,76 € |
| Unit Price without VAT: | 453,76000 € |
|---|---|
| Unit Price with VAT: | 539,97440 € |

