New at DigiKey
Image for 1151825 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1151825

DigiKey Part Number
1882-1151825-ND
Manufacturer
Manufacturer Product Number
1151825
Description
INCREMENTAL ENCODERS, DBS60E-BGC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 4096 Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
4096
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Actuator Type
Hole for Shaft
Packaging
Bulk
Detent
No
Part Status
Active
Built in Switch
No
DigiKey Programmable
Not Verified
Mounting Type
Flange Mount
Encoder Type
Incremental
Orientation
User Selectable
Output Type
Digital
Termination Style
Connector
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1312,77000 €312,77 €
Manufacturers Standard Package
Unit Price without VAT:312,77000 €
Unit Price with VAT:372,19630 €