
1151563 | |
|---|---|
DigiKey Part Number | 1882-1151563-ND |
Manufacturer | |
Manufacturer Product Number | 1151563 |
Description | INCREMENTAL ENCODERS, DFS60B-TGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2500 Digital User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 2500 |
Manufacturer SICK, Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Actuator Type Hole for Shaft |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Digital | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,26000 € | 331,26 € |
| Unit Price without VAT: | 331,26000 € |
|---|---|
| Unit Price with VAT: | 394,19940 € |

