
1151035 | |
|---|---|
DigiKey Part Number | 1882-1151035-ND |
Manufacturer | |
Manufacturer Product Number | 1151035 |
Description | INCREMENTAL ENCODERS, DBS60E-TFA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Digital | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,77000 € | 291,77 € |
| Unit Price without VAT: | 291,77000 € |
|---|---|
| Unit Price with VAT: | 347,20630 € |

