
1150657 | |
|---|---|
DigiKey Part Number | 1882-1150657-ND |
Manufacturer | |
Manufacturer Product Number | 1150657 |
Description | INCREMENTAL ENCODERS, DFS60B-TBA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,30000 € | 433,30 € |
| Unit Price without VAT: | 433,30000 € |
|---|---|
| Unit Price with VAT: | 515,62700 € |

