
1149604 | |
|---|---|
DigiKey Part Number | 1882-1149604-ND |
Manufacturer | |
Manufacturer Product Number | 1149604 |
Description | PHOTOELECTRIC SENSORS, ZTB18-2PZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.197" ~ 5.906" (5mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 31.50" (800.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,23000 € | 98,23 € |
| Unit Price without VAT: | 98,23000 € |
|---|---|
| Unit Price with VAT: | 116,89370 € |

