
1149552 | |
|---|---|
DigiKey Part Number | 1882-1149552-ND |
Manufacturer | |
Manufacturer Product Number | 1149552 |
Description | PHOTOELECTRIC SENSORS, GL6L-P021 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.2" ~ 472.441" (80.0mm ~ 12.0m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.2" ~ 472.441" (80.0mm ~ 12.0m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 9.29" (236.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,16000 € | 238,16 € |
| Unit Price without VAT: | 238,16000 € |
|---|---|
| Unit Price with VAT: | 283,41040 € |

