
1148794 | |
|---|---|
DigiKey Part Number | 1882-1148794-ND |
Manufacturer | |
Manufacturer Product Number | 1148794 |
Description | PHOTOELECTRIC SENSORS, RSB1-0900 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.079" ~ 11.811" (2mm ~ 300mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 5.394" (137.00mm) |
Sensing Distance 0.079" ~ 11.811" (2mm ~ 300mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,64000 € | 367,64 € |
| Unit Price without VAT: | 367,64000 € |
|---|---|
| Unit Price with VAT: | 437,49160 € |

