
1148790 | |
|---|---|
DigiKey Part Number | 1882-1148790-ND |
Manufacturer | |
Manufacturer Product Number | 1148790 |
Description | PHOTOELECTRIC SENSORS, RSB1-0450 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.079" ~ 11.811" (2mm ~ 300mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.079" ~ 11.811" (2mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Infrared (850nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 5.394" (137.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,77000 € | 223,77 € |
| Unit Price without VAT: | 223,77000 € |
|---|---|
| Unit Price with VAT: | 266,28630 € |

