
1148753 | |
|---|---|
DigiKey Part Number | 1882-1148753-ND |
Manufacturer | |
Manufacturer Product Number | 1148753 |
Description | PHOTOELECTRIC SENSORS, WTV4FE-21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.079" ~ 1.969" (2mm ~ 50mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.079" ~ 1.969" (2mm ~ 50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,51000 € | 247,51 € |
| Unit Price without VAT: | 247,51000 € |
|---|---|
| Unit Price with VAT: | 294,53690 € |

