New at DigiKey
Image for 1148558 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1148558

DigiKey Part Number
1882-1148558-ND
Manufacturer
Manufacturer Product Number
1148558
Description
CONTRAST SENSORS, KTS-WN91341152
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contrast Optical Sensor 1.575" (40mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
10µs
Manufacturer
SICK, Inc.
Output Configuration
NPN - Dark-ON/Light-ON
Series
Light Source
Blue (625nm), Green (525nm), Red (470nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Contrast
Adjustment Type
Adjustable
Sensing Distance
1.575" (40mm)
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
10.8V ~ 28.8V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1663,88000 €663,88 €
Manufacturers Standard Package
Unit Price without VAT:663,88000 €
Unit Price with VAT:790,01720 €