
1148474 | |
|---|---|
DigiKey Part Number | 1882-1148474-ND |
Manufacturer | |
Manufacturer Product Number | 1148474 |
Description | MACHINE VISION, V2D8301P-1CCKDXA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | 200.0mm ~ 2.5m | |
Resolution | 1232 x 1024 (1,261,568 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | 30 scans/s | |
Image Type | Color | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.682,52000 € | 11.682,52 € |
| Unit Price without VAT: | 11.682,52000 € |
|---|---|
| Unit Price with VAT: | 13.902,19880 € |

