
1148339 | |
|---|---|
DigiKey Part Number | 1882-1148339-ND |
Manufacturer | |
Manufacturer Product Number | 1148339 |
Description | PHOTOELECTRIC SENSORS, WTB4FT-97 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.276" ~ 4.724" (7mm ~ 120mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.276" ~ 4.724" (7mm ~ 120mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP66, IP67 | |
Cable Length | 13.307" (338mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,35000 € | 273,35 € |
| Unit Price without VAT: | 273,35000 € |
|---|---|
| Unit Price with VAT: | 325,28650 € |

