
1148201 | |
|---|---|
DigiKey Part Number | 1882-1148201-ND |
Manufacturer | |
Manufacturer Product Number | 1148201 |
Description | PHOTOELECTRIC SENSORS, GLD6SP-14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 236.220" (30mm ~ 6m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 236.220" (30mm ~ 6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 0.08" (2.04mm) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,62000 € | 116,62 € |
| Unit Price without VAT: | 116,62000 € |
|---|---|
| Unit Price with VAT: | 138,77780 € |

