New at DigiKey
Image for 1147870 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1147870

DigiKey Part Number
1882-1147870-ND
Manufacturer
Manufacturer Product Number
1147870
Description
ABSOLUTE ENCODERS, AFM60B-TETA03
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 32V
Manufacturer
SICK, Inc.
Actuator Type
Hole for Shaft
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Flange Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Absolute
Termination Style
Connector
Output Type
Digital
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1950,01000 €950,01 €
Manufacturers Standard Package
Unit Price without VAT:950,01000 €
Unit Price with VAT:1.130,51190 €