
1147794 | |
|---|---|
DigiKey Part Number | 1882-1147794-ND |
Manufacturer | |
Manufacturer Product Number | 1147794 |
Description | PHOTOELECTRIC SENSORS, GRTE18S-P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 13.780" (3mm ~ 350mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.118" ~ 13.780" (3mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 22.165" (563.00mm) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,69000 € | 81,69 € |
| Unit Price without VAT: | 81,69000 € |
|---|---|
| Unit Price with VAT: | 97,21110 € |

