
1147720 | |
|---|---|
DigiKey Part Number | 1882-1147720-ND |
Manufacturer | |
Manufacturer Product Number | 1147720 |
Description | MACHINE VISION, V2D8301P-1MCXXXA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source External |
Manufacturer SICK, Inc. | Scan Rate 60 scans/s |
Series | Image Type Monochrome |
Packaging Bulk | Sensor Type CMOS |
Part Status Active | Voltage - Supply 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) Lens Required | Mounting Type Chassis Mount |
Visual Field (Min) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 200.0mm ~ 2.5m | Termination Style Cable with Connector |
Resolution 1232 x 1024 (1,261,568 Pixels) | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.054,51000 € | 9.054,51 € |
| Unit Price without VAT: | 9.054,51000 € |
|---|---|
| Unit Price with VAT: | 10.774,86690 € |

