
1147525 | |
|---|---|
DigiKey Part Number | 1882-1147525-ND |
Manufacturer | |
Manufacturer Product Number | 1147525 |
Description | INDUCTIVE PROXIMITY SENSORS, IMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68, IP69K Cylinder, Threaded - M8 |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10 VDC ~ 30 VDC |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,89000 € | 54,89 € |
| Unit Price without VAT: | 54,89000 € |
|---|---|
| Unit Price with VAT: | 65,31910 € |

