
1147510 | |
|---|---|
DigiKey Part Number | 1882-1147510-ND |
Manufacturer | |
Manufacturer Product Number | 1147510 |
Description | PHOTOELECTRIC SENSORS, WTB26P-24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.181" ~ 98.425" (30mm ~ 2.5m) Push-Pull, NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.181" ~ 98.425" (30mm ~ 2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 10ms | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON | |
Light Source | Red (635nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,91000 € | 307,91 € |
| Unit Price without VAT: | 307,91000 € |
|---|---|
| Unit Price with VAT: | 366,41290 € |

