
1147214 | |
|---|---|
DigiKey Part Number | 1882-1147214-ND |
Manufacturer | |
Manufacturer Product Number | 1147214 |
Description | PHOTOELECTRIC SENSORS, WSE4SLC-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0' ~ 196.90' (0 ~ 60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,07000 € | 399,07 € |
| Unit Price without VAT: | 399,07000 € |
|---|---|
| Unit Price with VAT: | 474,89330 € |

