
1146650 | |
|---|---|
DigiKey Part Number | 1882-1146650-ND |
Manufacturer | |
Manufacturer Product Number | 1146650 |
Description | ABSOLUTE ENCODERS, ANM58B-TGNNA0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.230,41000 € | 1.230,41 € |
| Unit Price without VAT: | 1.230,41000 € |
|---|---|
| Unit Price with VAT: | 1.464,18790 € |

