
1146621 | |
|---|---|
DigiKey Part Number | 1882-1146621-ND |
Manufacturer | |
Manufacturer Product Number | 1146621 |
Description | SAFETY ENCODERS, AFM60S-SJSM2621 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type 10mm Dia Round End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Cable |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.079,11000 € | 1.079,11 € |
| Unit Price without VAT: | 1.079,11000 € |
|---|---|
| Unit Price with VAT: | 1.284,14090 € |

