
1146518 | |
|---|---|
DigiKey Part Number | 1882-1146518-ND |
Manufacturer | |
Manufacturer Product Number | 1146518 |
Description | IMAGE-BASED CODE READERS, GLS100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2D Code Reader Photodiode Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Amber, Cyan) |
Manufacturer SICK, Inc. | Sensor Type Photodiode |
Packaging Bulk | Voltage - Supply 10.8 ~ 30VDC |
Part Status Active | Features Software Included |
Type 2D Code Reader | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Termination Style Connector |
Visual Field (Min) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 100.0mm | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,84000 € | 856,84 € |
| Unit Price without VAT: | 856,84000 € |
|---|---|
| Unit Price with VAT: | 1.019,63960 € |

