
1146366 | |
|---|---|
DigiKey Part Number | 1882-1146366-ND |
Manufacturer | |
Manufacturer Product Number | 1146366 |
Description | CYLINDER SENSORS, MZ2Q-TSLPSKR0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position Flexible Membrane - Linear Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | PNP | |
Output Signal | Clockwise Increase | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 15V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,64000 € | 110,64 € |
| Unit Price without VAT: | 110,64000 € |
|---|---|
| Unit Price with VAT: | 131,66160 € |

