
1146136 | |
|---|---|
DigiKey Part Number | 1882-1146136-ND |
Manufacturer | |
Manufacturer Product Number | 1146136 |
Description | ABSOLUTE ENCODERS, ANM58B-BHNNA0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Digital | |
Pulses per Revolution | - | |
Voltage - Supply | 10V ~ 32V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.014,23000 € | 1.014,23 € |
| Unit Price without VAT: | 1.014,23000 € |
|---|---|
| Unit Price with VAT: | 1.206,93370 € |

