
1145895 | |
|---|---|
DigiKey Part Number | 1882-1145895-ND |
Manufacturer | |
Manufacturer Product Number | 1145895 |
Description | INERTIAL SENSORS, TMS22B-PLM360 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±360° X Axis 0.1Hz ~ 10Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X | |
Measuring Range | ±360° | |
Sensitivity | - | |
Bandwidth | 0.1Hz ~ 10Hz | |
Voltage Rating | 12 V ~ 32 V | |
Output Type | Voltage | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,82000 € | 266,82 € |
| Unit Price without VAT: | 266,82000 € |
|---|---|
| Unit Price with VAT: | 317,51580 € |

