
1145299 | |
|---|---|
DigiKey Part Number | 1882-1145299-ND |
Manufacturer | |
Manufacturer Product Number | 1145299 |
Description | IMAGE-BASED CODE READERS, V2D851 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 12MP, 4096 x 3008 (12,320,768 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type Multi Code Reader | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Termination Style Connector |
Visual Field (Min) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 500.0mm ~ 2.4m | Operating Temperature 0°C ~ 50°C |
Resolution 12MP, 4096 x 3008 (12,320,768 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.060,09000 € | 24.060,09 € |
| Unit Price without VAT: | 24.060,09000 € |
|---|---|
| Unit Price with VAT: | 28.631,50710 € |

