New at DigiKey
Image for 1144632 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1144632

DigiKey Part Number
1882-1144632-ND
Manufacturer
Manufacturer Product Number
1144632
Description
LINEAR ENCODERS, DAXTVN-0125RA1J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic Analog, 4mA ~ 20mA User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Analog, 4mA ~ 20mA
Pulses per Revolution
-
Voltage - Supply
19.2V ~ 28.8V
Actuator Type
Codestrip Not Included
Detent
No
Built in Switch
No
Mounting Type
Flange Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1854,21000 €854,21 €
Manufacturers Standard Package
Unit Price without VAT:854,21000 €
Unit Price with VAT:1.016,50990 €