
1144321 | |
|---|---|
DigiKey Part Number | 1882-1144321-ND |
Manufacturer | |
Manufacturer Product Number | 1144321 |
Description | MOBILE HANDHELD SCANNERS, IDM241 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) Handheld |
Datasheet | Datasheet |
Category | Resolution 1MP, 1280 x 800 (1,024,000 Pixels) |
Manufacturer SICK, Inc. | Light Source Integrated (Red) |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Features Software Included |
Type Bar Code Reader | Mounting Type Handheld |
Visual Field (Max) Lens Required | Termination Style Cable with Wire Leads |
Visual Field (Min) Lens Required | Ingress Protection IP52 - Dust Protected |
Installation Distance 30.0mm ~ 400.0mm | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.432,22000 € | 1.432,22 € |
| Unit Price without VAT: | 1.432,22000 € |
|---|---|
| Unit Price with VAT: | 1.704,34180 € |

