
1144319 | |
|---|---|
DigiKey Part Number | 1882-1144319-ND |
Manufacturer | |
Manufacturer Product Number | 1144319 |
Description | MOBILE HANDHELD SCANNERS, IDM161 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 3.7VDC |
Packaging Bulk | Features Software Included |
Part Status Active | Mounting Type Handheld |
Type Bar Code Reader | Termination Style Cable with Wire Leads |
Visual Field (Max) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) Lens Required | Operating Temperature -20°C ~ 50°C |
Installation Distance 20.0mm ~ 850.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.684,53000 € | 1.684,53 € |
| Unit Price without VAT: | 1.684,53000 € |
|---|---|
| Unit Price with VAT: | 2.004,59070 € |

