New at DigiKey
Image for 1144233 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1144233

DigiKey Part Number
1882-1144233-ND
Manufacturer
Manufacturer Product Number
1144233
Description
MOBILE HANDHELD SCANNERS, IDM261
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multi Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) Handheld
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
Lens Required
Visual Field (Min)
Lens Required
Installation Distance
30.0mm ~ 400.0mm
Resolution
1MP, 1280 x 800 (1,024,000 Pixels)
Light Source
Integrated (Red)
Scan Rate
-
Sensor Type
-
Voltage - Supply
5VDC
Features
Software Included
Mounting Type
Handheld
Termination Style
Cable with Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.951,08000 €1.951,08 €
Manufacturers Standard Package
Unit Price without VAT:1.951,08000 €
Unit Price with VAT:2.321,78520 €