
1144112 | |
|---|---|
DigiKey Part Number | 1882-1144112-ND |
Manufacturer | |
Manufacturer Product Number | 1144112 |
Description | IMAGE-BASED CODE READERS, V2D850 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 9MP, 4096 x 2176 (8,912,896 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | 500.0mm ~ 2.4m | |
Resolution | 9MP, 4096 x 2176 (8,912,896 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.666,28000 € | 20.666,28 € |
| Unit Price without VAT: | 20.666,28000 € |
|---|---|
| Unit Price with VAT: | 24.592,87320 € |

