New at DigiKey
Image for 1141179 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1141179

DigiKey Part Number
1882-1141179-ND
Manufacturer
Manufacturer Product Number
1141179
Description
PHOTOELECTRIC SENSORS, GTB6SP-1G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.197" ~ 15.748" (5mm ~ 400mm) NPN - Open Collector/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity, Background Suppression
Sensing Distance
0.197" ~ 15.748" (5mm ~ 400mm)
Voltage - Supply
10V ~ 30V
Response Time
625µs
Output Configuration
NPN - Open Collector/Light-ON
Light Source
Red (640nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-30°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,24000 €171,24 €
Manufacturers Standard Package
Unit Price without VAT:171,24000 €
Unit Price with VAT:203,77560 €