
1141176 | |
|---|---|
DigiKey Part Number | 1882-1141176-ND |
Manufacturer | |
Manufacturer Product Number | 1141176 |
Description | PHOTOELECTRIC SENSORS, GTB6SP-22 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.197" ~ 15.748" (5mm ~ 400mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.197" ~ 15.748" (5mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,51000 € | 163,51 € |
| Unit Price without VAT: | 163,51000 € |
|---|---|
| Unit Price with VAT: | 194,57690 € |

