
1140887 | |
|---|---|
DigiKey Part Number | 1882-1140887-ND |
Manufacturer | |
Manufacturer Product Number | 1140887 |
Description | LINEAR ENCODERS, MAX48N-12C7FCP0 |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Digital | |
Pulses per Revolution | - | |
Voltage - Supply | 8V ~ 32V | |
Actuator Type | Codestrip Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |

